Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMHS350GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS350GRA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHS350GRA221MHA0GCT-ND - Cut Tape (CT) 565-EMHS350GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350GRA221MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65200 | $6.52 |
| 50 | $0.49540 | $24.77 |
| 100 | $0.44580 | $44.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36032 | $180.16 |
| 1,000 | $0.33338 | $333.38 |
| 1,500 | $0.31978 | $479.67 |
| 2,500 | $0.30461 | $761.52 |
| 3,500 | $0.29569 | $1,034.91 |
| 5,000 | $0.28708 | $1,435.40 |
| 6,000 | $0.28299 | $1,697.94 |
| 12,000 | $0.26913 | $3,229.56 |
| 12,500 | $0.26839 | $3,354.88 |







