Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMHS350GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS350GRA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHS350GRA221MHA0GCT-ND - Cut Tape (CT) 565-EMHS350GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350GRA221MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 190mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHK350ARA221MHA0G | Chemi-Con | 1,740 | 565-EMHK350ARA221MHA0GCT-ND | $0.88000 | Parametric Equivalent |
| EMHL350ARA221MHA0G | Chemi-Con | 1,278 | 565-EMHL350ARA221MHA0GCT-ND | $1.44000 | Parametric Equivalent |
| EMHS350ARA221MHA0G | Chemi-Con | 0 | 565-EMHS350ARA221MHA0GCT-ND | $0.84000 | Parametric Equivalent |
| 35TAV220M8X10.5 | Rubycon | 469 | 1189-35TAV220M8X10.5CT-ND | $1.24000 | Parametric Equivalent |
| EEE-TC1V221UP | Panasonic Industry | 2,500 | PCE5263CT-ND | $1.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65200 | $6.52 |
| 50 | $0.49540 | $24.77 |
| 100 | $0.44580 | $44.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36032 | $180.16 |
| 1,000 | $0.33338 | $333.38 |
| 1,500 | $0.31978 | $479.67 |
| 2,500 | $0.30461 | $761.52 |
| 3,500 | $0.29569 | $1,034.91 |
| 5,000 | $0.28708 | $1,435.40 |
| 6,000 | $0.28299 | $1,697.94 |
| 12,000 | $0.26913 | $3,229.56 |
| 12,500 | $0.26839 | $3,354.88 |







