Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMHJ160ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA101MF80GCT-ND - Cut Tape (CT) 565-EMHJ160ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA101MF80G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ160ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.61600 | $6.16 |
| 50 | $0.46680 | $23.34 |
| 100 | $0.41930 | $41.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.31534 | $283.81 |
| 1,800 | $0.29331 | $527.96 |
| 2,700 | $0.28219 | $761.91 |
| 4,500 | $0.26979 | $1,214.05 |
| 6,300 | $0.26250 | $1,653.75 |
| 9,000 | $0.25546 | $2,299.14 |








