1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELZA160ELL182MJ25S

DigiKey Part Number
ELZA160ELL182MJ25S-ND
Manufacturer
Manufacturer Product Number
ELZA160ELL182MJ25S
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELZA160ELL182MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.044 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.74 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
800$0.53290$426.32