Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV6R3ETD222MJ30S | |
|---|---|
DigiKey Part Number | ELXV6R3ETD222MJ30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXV6R3ETD222MJ30S |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.015 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV6R3ELL222MJ30S | Chemi-Con | 0 | ELXV6R3ELL222MJ30S-ND | $0.37943 | Parametric Equivalent |
| EEU-FC1A222L | Panasonic Industry | 543 | P11189-ND | $1.39000 | Parametric Equivalent |
| UPW1A222MPD6 | Nichicon | 924 | 493-1752-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27674 | $138.37 |




