Parametric Equivalent
Parametric Equivalent

ELXV630ETD680MJ16S | |
|---|---|
DigiKey Part Number | ELXV630ETD680MJ16S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV630ETD680MJ16S |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 183.05 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 523 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV630ELL680MJ16S | Chemi-Con | 1,900 | 565-ELXV630ELL680MJ16S-ND | $1.02000 | Parametric Equivalent |
| ELXY630ELL680MJ16S | Chemi-Con | 1,990 | 565-1857-ND | $0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.17475 | $139.80 |



