
ELXV350ETE681MK25S | |
|---|---|
DigiKey Part Number | 565-ELXV350ETE681MK25SCT-ND - Cut Tape (CT) 565-ELXV350ETE681MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV350ETE681MK25S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.75660 | $37.83 |
| 100 | $0.68540 | $68.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.56286 | $281.43 |
| 1,000 | $0.52427 | $524.27 |
| 1,500 | $0.50479 | $757.18 |
| 2,500 | $0.48308 | $1,207.70 |
| 3,500 | $0.47032 | $1,646.12 |
| 5,000 | $0.45799 | $2,289.95 |

