
ELXV160ETE122MK20S | |
|---|---|
DigiKey Part Number | 565-ELXV160ETE122MK20SCT-ND - Cut Tape (CT) 565-ELXV160ETE122MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV160ETE122MK20S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 884 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL122MK20S | Chemi-Con | 120 | 565-1779-ND | $1.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.88500 | $8.85 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.61400 | $61.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34716 | $173.58 |
| 1,000 | $0.32079 | $320.79 |
| 1,500 | $0.30748 | $461.22 |
| 2,500 | $0.29264 | $731.60 |
| 3,500 | $0.28392 | $993.72 |
| 5,000 | $0.27549 | $1,377.45 |

