Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXV160ETD152MK25S | |
|---|---|
DigiKey Part Number | ELXV160ETD152MK25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV160ETD152MK25S |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV160ELL152MK25S | Chemi-Con | 0 | ELXV160ELL152MK25S-ND | $0.48716 | Parametric Equivalent |
| ELXY160ELL152MK25S | Chemi-Con | 0 | 565-1780-ND | $1.75000 | Parametric Equivalent |
| ELXY160EMC152MK25S | Chemi-Con | 0 | ELXY160EMC152MK25S-ND | $0.38327 | Parametric Equivalent |
| ELXY160ETD152MK25S | Chemi-Con | 1,499 | 565-ELXY160ETD152MK25SCT-ND | $1.44000 | Parametric Equivalent |
| ELXZ250EC3152MK25S | Chemi-Con | 0 | ELXZ250EC3152MK25S-ND | $0.43956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36000 | $180.00 |









