
ELXV160EMC332MM20S | |
|---|---|
DigiKey Part Number | 565-ELXV160EMC332MM20SCT-ND - Cut Tape (CT) 565-ELXV160EMC332MM20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV160EMC332MM20S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.358 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.62700 | $16.27 |
| 50 | $1.27960 | $63.98 |
| 100 | $1.17000 | $117.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67306 | $336.53 |
| 1,000 | $0.62869 | $628.69 |
| 1,500 | $0.60630 | $909.45 |
| 2,500 | $0.58134 | $1,453.35 |
| 3,500 | $0.56667 | $1,983.35 |
| 5,000 | $0.55251 | $2,762.55 |

