
EKZN250ELL822MM40S | |
|---|---|
DigiKey Part Number | 565-EKZN250ELL822MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL822MM40S |
Description | CAP ALUM 8200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL822MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.216 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.96 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.97000 | $5.97 |
| 10 | $4.14000 | $41.40 |
| 50 | $3.38180 | $169.09 |
| 250 | $2.88840 | $722.10 |
| 500 | $2.73322 | $1,366.61 |
| 1,000 | $2.60437 | $2,604.37 |
| 2,500 | $2.46700 | $6,167.50 |

