EKZH350ETC101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $0.09816
Datasheet

Parametric Equivalent


Rubycon
In Stock: 55,839
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38,286
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 88,031
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,742
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38,675
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,434
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 46,158
Unit Price: $0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.15670
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.05363
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.04453
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH350ETC101MF11D

DigiKey Part Number
565-EKZH350ETC101MF11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH350ETC101MF11D
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes