Parametric Equivalent
Parametric Equivalent

EKZE6R3ETD272MJ25S | |
|---|---|
DigiKey Part Number | EKZE6R3ETD272MJ25S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ETD272MJ25S |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB6R3ELL272MJ25S | Chemi-Con | 1,638 | 565-EKYB6R3ELL272MJ25S-ND | $1.11000 | Parametric Equivalent |
| 6.3YXS2700MEFC10X23 | Rubycon | 465 | 1189-6.3YXS2700MEFC10X23-ND | $0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.29634 | $237.07 |



