10000 pF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813310405G

DigiKey Part Number
56-MKT1813310405GCT-ND - Cut Tape (CT)
56-MKT1813310405GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKT1813310405G
Description
CAP FILM 10000PF 10% 400VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,260
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.19100$11.91
50$0.95620$47.81
100$0.88370$88.37
500$0.76118$380.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1,750$0.69079$1,208.88
3,500$0.66436$2,325.26
5,250$0.65112$3,418.38
8,750$0.63644$5,568.85
12,250$0.62785$7,691.16
Manufacturers Standard Package