
E93E501VND821MB80U | |
|---|---|
DigiKey Part Number | 565-E93E501VND821MB80U-ND |
Manufacturer | |
Manufacturer Product Number | E93E501VND821MB80U |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 102mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.863 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.248" (82.50mm) |
ESR (Equivalent Series Resistance) 102mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.97000 | $42.97 |
| 10 | $33.39900 | $333.99 |
| 50 | $29.46480 | $1,473.24 |
| 320 | $27.10047 | $8,672.15 |

