39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
EKXJ401ELL390MU20S

EKXJ401ELL390MU20S

DigiKey Part Number
565-3520-ND
Manufacturer
Manufacturer Product Number
EKXJ401ELL390MU20S
Description
CAP ALUM 39UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
962.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.571" Dia (14.50mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.90900$19.09
50$1.51100$75.55
250$1.25124$312.81
500$1.16948$584.74
1,000$1.10156$1,101.56
2,500$1.02912$2,572.80
5,000$0.98502$4,925.10
Manufacturers Standard Package