EKMM401VSN221MA25T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $8.80280
Datasheet

Upgrade


Chemi-Con
In Stock: 390
Unit Price: $12.22000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,237
Unit Price: $9.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.41260
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.81560
Datasheet

Direct


Nichicon
In Stock: 132
Unit Price: $6.43000
Datasheet

Direct


Nichicon
In Stock: 514
Unit Price: $6.41000
Datasheet

Upgrade


Rubycon
In Stock: 10
Unit Price: $12.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.45780
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.57620
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $5.15080
Datasheet

Upgrade


Rubycon
In Stock: 51
Unit Price: $8.88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.27870
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.85950
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN221MA25T

DigiKey Part Number
EKMM401VSN221MA25T-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN221MA25T
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.13Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable