
EKLA181LIN172KR54M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN172KR54M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN172KR54M |
Description | CAP ALUM 1700UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1700 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.025 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.23000 | $10.23 |
| 10 | $7.32000 | $73.20 |
| 50 | $6.11700 | $305.85 |
| 400 | $5.16300 | $2,065.20 |
| 800 | $4.94631 | $3,957.05 |
| 1,200 | $4.83703 | $5,804.44 |

