
ELHU501VSN831MR90S | |
|---|---|
DigiKey Part Number | 565-ELHU501VSN831MR90S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU501VSN831MR90S |
Description | CAP ALUM 830 UF 20% 500V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 830 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3491 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.642" (92.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.89000 | $28.89 |
| 10 | $22.00500 | $220.05 |
| 50 | $19.17160 | $958.58 |
| 200 | $17.66240 | $3,532.48 |

