
EKHF451ELL221MM50S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL221MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL221MM50S |
Description | CAP ALUM 220UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL221MM50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.785 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $5.87900 | $58.79 |
| 50 | $4.87120 | $243.56 |
| 250 | $4.21504 | $1,053.76 |
| 500 | $4.00882 | $2,004.41 |
| 1,000 | $3.83762 | $3,837.62 |
| 2,500 | $3.66548 | $9,163.70 |

