
EKHF401ELL151MU45S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL151MU45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL151MU45S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 905 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 10 | $4.08400 | $40.84 |
| 50 | $3.33480 | $166.74 |
| 250 | $2.84676 | $711.69 |
| 500 | $2.69324 | $1,346.62 |
| 1,000 | $2.56581 | $2,565.81 |
| 2,500 | $2.42994 | $6,074.85 |

