1100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF630ELL112MU35S

DigiKey Part Number
565-EGXF630ELL112MU35S-ND
Manufacturer
Manufacturer Product Number
EGXF630ELL112MU35S
Description
CAP ALUM 1100UF 20% 63V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
37mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.56800$15.68
50$1.23140$61.57
100$1.12510$112.51
500$0.94224$471.12
1,000$0.88469$884.69
2,500$0.82329$2,058.22
5,000$0.78591$3,929.55