
APXK6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-3674-2-ND - Tape & Reel (TR) 565-3674-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXK6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXK6R3ARA331MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 17mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.99400 | $9.94 |
| 50 | $0.76640 | $38.32 |
| 100 | $0.69450 | $69.45 |
| 500 | $0.57066 | $285.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53164 | $531.64 |
| 2,000 | $0.49923 | $998.46 |
| 3,000 | $0.48287 | $1,448.61 |
| 5,000 | $0.46465 | $2,323.25 |
| 7,000 | $0.45394 | $3,177.58 |
| 10,000 | $0.44360 | $4,436.00 |

