
APXA6R3ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-APXA6R3ARA820MF61GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA820MF61GCT-ND - Cut Tape (CT) 565-APXA6R3ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA820MF61G |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA820MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48900 | $4.89 |
| 50 | $0.36720 | $18.36 |
| 100 | $0.32850 | $32.85 |
| 500 | $0.26180 | $130.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24076 | $240.76 |
| 2,000 | $0.22327 | $446.54 |
| 3,000 | $0.21444 | $643.32 |
| 5,000 | $0.20460 | $1,023.00 |
| 7,000 | $0.19882 | $1,391.74 |
| 10,000 | $0.19323 | $1,932.30 |

