APXA160ARA390MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 178
Unit Price: $1.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.51445
Datasheet

Similar


Nichicon
In Stock: 408
Unit Price: $1.54000
Datasheet

Similar


Nichicon
In Stock: 783
Unit Price: $1.69000
Datasheet

Similar


Nichicon
In Stock: 4,224
Unit Price: $1.49000
Datasheet

Similar


Nichicon
In Stock: 616
Unit Price: $1.52000
Datasheet

Similar


Nichicon
In Stock: 403
Unit Price: $1.13000
Datasheet

Similar


Nichicon
In Stock: 2,052
Unit Price: $1.14000
Datasheet
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA160ARA390MF60G

DigiKey Part Number
565-3084-2-ND - Tape & Reel (TR)
565-3084-1-ND - Cut Tape (CT)
565-3084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA160ARA390MF60G
Description
CAP ALUM POLY 39UF 20% 16V SMD
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA160ARA390MF60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
37mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes