
APSF2R5ELL162MH08S | |
|---|---|
DigiKey Part Number | 565-APSF2R5ELL162MH08S-ND |
Manufacturer | |
Manufacturer Product Number | APSF2R5ELL162MH08S |
Description | CAP ALUM POLY 1600UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSF2R5ELL162MH08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1600 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.52800 | $5.28 |
| 50 | $0.40900 | $20.45 |
| 100 | $0.36690 | $36.69 |
| 500 | $0.29420 | $147.10 |
| 1,000 | $0.27127 | $271.27 |
| 3,000 | $0.24259 | $727.77 |
| 5,000 | $0.23187 | $1,159.35 |

