.jpg)
TO-5051RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5051RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5051RCS |
Description | TOR O=.259, W=.017 |
Customer Reference | |
Detailed Description | Music Wire 0.017" (0.43mm) 0.170" (4.32mm) 0.750" (19.05mm) 254° Right 5.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5051RCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.017" (0.43mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Mandrel Diameter | 0.170" (4.32mm) | |
Leg Length | 0.750" (19.05mm) | |
Deflection Angle | 254° | |
Wind Direction | Right | |
Number of Coils | 5.75 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 50 | $6.23000 | $311.50 |
| 150 | $5.92000 | $888.00 |
| 300 | $5.63000 | $1,689.00 |
| 500 | $4.95000 | $2,475.00 |



