
M-48CS | |
|---|---|
DigiKey Part Number | 2343-M-48CS-ND |
Manufacturer | |
Manufacturer Product Number | M-48CS |
Description | EXT O= .250,L= .94,W= .025 |
Customer Reference | |
Detailed Description | Music Wire 0.250" (6.35mm) 0.025" (0.64mm) 3.1 lbs 2.3 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | M-48CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.025" (0.64mm) | |
Material | Music Wire | |
Diameter - Outside | 0.250" (6.35mm) | |
Rate | 2.3 lbs/in | |
Load | 3.1 lbs | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 50 | $1.76000 | $88.00 |
| 150 | $1.67000 | $250.50 |
| 300 | $1.59000 | $477.00 |
| 500 | $1.40000 | $700.00 |

