
A12-15CS | |
|---|---|
DigiKey Part Number | 2343-A12-15CS-ND |
Manufacturer | |
Manufacturer Product Number | A12-15CS |
Description | COMP MUSIC WIRE 0.375" 0.700" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.375" (9.53mm) 0.700" (17.78mm) 0.55 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | A12-15CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.021" (0.53mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Diameter - Inside | 0.333" (8.46mm) | |
Free Length | 0.700" (17.78mm) | |
Rate | 0.55 lbs/in | |
End Style | Closed | |
Finish | None | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 50 | $1.73000 | $86.50 |
| 150 | $1.64000 | $246.00 |
| 300 | $1.56000 | $468.00 |
| 500 | $1.37000 | $685.00 |

