
71970SCS | |
|---|---|
DigiKey Part Number | 2343-71970SCS-ND |
Manufacturer | |
Manufacturer Product Number | 71970SCS |
Description | COMPRESSION STEEL 0.720" 2.250" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.720" (18.29mm) 2.250" (57.15mm) 11.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 71970SCS Models |
Category | Diameter - Outside 0.720" (18.29mm) |
Manufacturer Century Spring Corp | Diameter - Inside 0.590" (14.99mm) |
Packaging Box | Free Length 2.250" (57.15mm) |
Part Status Active | Rate 11.0 lbs/in |
Type Compression | End Style Closed & Ground |
Material Stainless Steel | Finish None |
Wire Diameter 0.065" (1.65mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.62000 | $14.62 |
| 15 | $11.18000 | $167.70 |
| 30 | $9.90000 | $297.00 |
| 50 | $3.98000 | $199.00 |
| 100 | $2.25000 | $225.00 |

