Compression Stainless Steel 0.540" (13.72mm) 1.250" (31.75mm) 30.0 lbs/in Closed & Ground None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71690SCS

DigiKey Part Number
2343-71690SCS-ND
Manufacturer
Manufacturer Product Number
71690SCS
Description
COMPRESSION STEEL 0.540" 1.250"
Customer Reference
Detailed Description
Compression Stainless Steel 0.540" (13.72mm) 1.250" (31.75mm) 30.0 lbs/in Closed & Ground None
Datasheet
 Datasheet
EDA/CAD Models
71690SCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.540" (13.72mm)
Manufacturer
Century Spring Corp
Diameter - Inside
0.414" (10.52mm)
Packaging
Box
Free Length
1.250" (31.75mm)
Part Status
Active
Rate
30.0 lbs/in
Type
Compression
End Style
Closed & Ground
Material
Stainless Steel
Finish
None
Wire Diameter
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.44000$10.44
15$7.58000$113.70
30$6.71000$201.30
50$2.70000$135.00
100$1.53000$153.00