Music Wire 0.190" (4.83mm) 0.030" (0.76mm) 7.4 lbs 54.0 lbs/in Zinc
cms-photo-disclaimer

5175CS

cms-digikey-product-number
2343-5175CS-ND
cms-manufacturer
cms-manufacturer-product-number
5175CS
cms-description
EXT O= .188,L= .50,W= .030
cms-customer-reference
cms-detailed-description
Music Wire 0.190" (4.83mm) 0.030" (0.76mm) 7.4 lbs 54.0 lbs/in Zinc
Datasheet
 Datasheet
cms-eda-cad-models
5175CS Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Material
Music Wire
Manufacturer
Century Spring Corp
Diameter - Outside
0.190" (4.83mm)
Packaging
Box
Rate
54.0 lbs/in
Part Status
Active
Load
7.4 lbs
Wire Diameter
0.030" (0.76mm)
Finish
Zinc
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate $46.00 flat rate shipping fee will apply
cms-max-purchase-limit
cms-max-purchase-disclaimers
Box:100000
cms-all-prices-in-currency
Box
QuantityUnit Pricecms-ext-price
1$2.72000$2.72
50$1.85000$92.50
150$1.76000$264.00
300$1.67000$501.00
500$1.47000$735.00