
36CS | |
|---|---|
DigiKey Part Number | 2343-36CS-ND |
Manufacturer | |
Manufacturer Product Number | 36CS |
Description | COMP HARD DRAWN 0.938" 4.000" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.938" (23.83mm) 4.000" (101.60mm) 89.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 36CS Models |
Category | Diameter - Outside 0.938" (23.83mm) |
Manufacturer Century Spring Corp | Diameter - Inside 0.642" (16.31mm) |
Packaging Box | Free Length 4.000" (101.60mm) |
Part Status Active | Rate 89.0 lbs/in |
Type Compression | End Style Closed & Ground |
Material Hard Drawn | Finish Zinc |
Wire Diameter 0.148" (3.76mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.31000 | $12.31 |
| 50 | $5.88000 | $294.00 |
| 150 | $5.59000 | $838.50 |
| 300 | $5.31000 | $1,593.00 |
| 500 | $4.67000 | $2,335.00 |

