
10442CS | |
|---|---|
DigiKey Part Number | 2343-10442CS-ND |
Manufacturer | |
Manufacturer Product Number | 10442CS |
Description | COMP MUSIC WIRE 0.114" 0.310" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.114" (2.90mm) 0.310" (7.87mm) 9.6 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 10442CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.014" (0.36mm) | |
Diameter - Outside | 0.114" (2.90mm) | |
Diameter - Inside | 0.086" (2.18mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 9.6 lbs/in | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 50 | $1.01000 | $50.50 |
| 150 | $0.96000 | $144.00 |
| 300 | $0.91000 | $273.00 |
| 500 | $0.80000 | $400.00 |

