390 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTML0805F-R39K

DigiKey Part Number
4161-CTML0805F-R39K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTML0805F-R39K
Description
FIXED IND 390NH 200MA 650 MOHM
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.31000$0.31
500$0.25188$125.94
1,000$0.19375$193.75