
CTLL1005F-FH3N3S | |
|---|---|
DigiKey Part Number | 4161-CTLL1005F-FH3N3S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLL1005F-FH3N3S |
Description | FIXED IND 3.3NH 300MA 150 MOHM |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 500 | $0.18200 | $91.00 |
| 1,000 | $0.14000 | $140.00 |

