250 nH Adjustable Inductors 60 @ 45MHz Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTE528DNASF-100083

DigiKey Part Number
4161-CTE528DNASF-100083-ND
Manufacturer
Manufacturer Product Number
CTE528DNASF-100083
Description
0.25UH TUNABLE COIL
Customer Reference
Detailed Description
250 nH Adjustable Inductors 60 @ 45MHz Radial
Product Attributes
Filter Similar Products
Category
Tolerance
±8%
Manufacturer
Central Technologies
Q @ Freq
60 @ 45MHz
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Inductance
250 nH
Height
0.476" (12.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,968
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.11000$4.11
500$3.34230$1,671.15
1,000$2.57100$2,571.00