
CTDO5022F-FV | |
|---|---|
DigiKey Part Number | 4161-CTDO5022F-FV-ND |
Manufacturer | |
Manufacturer Product Number | CTDO5022F-FV |
Description | SMD (high current) power inducto |
Customer Reference | |
Detailed Description | Fixed Kit Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Fixed | |
Inductance Range | 1µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | 5022 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.99000 | $67.99 |

