600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTCB0402F-601S

DigiKey Part Number
4161-CTCB0402F-601S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTCB0402F-601S
Description
FERRITE BEAD 600 OHM 0402 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Central Technologies
DC Resistance (DCR) (Max)
520mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,005
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Central Technologies
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.19000$0.19
500$0.15480$77.40
1,000$0.11910$119.10