
CT1008CSF-FV | |
|---|---|
DigiKey Part Number | 4161-CT1008CSF-FV-ND |
Manufacturer | |
Manufacturer Product Number | CT1008CSF-FV |
Description | SMD Ceramic Core Wire-wound Chip |
Customer Reference | |
Detailed Description | Fixed Kit Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Inductance Range | 3.9µH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.99000 | $92.99 |

