
CT0603CSF-FV | |
|---|---|
DigiKey Part Number | 4161-CT0603CSF-FV-ND |
Manufacturer | |
Manufacturer Product Number | CT0603CSF-FV |
Description | SMD Ceramic Core Wire-wound Chip |
Customer Reference | |
Detailed Description | Fixed Kit Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Central Technologies | Material - Core Ceramic |
Series | Inductance Range 1.6nH ~ 390nH |
Packaging Retail Package | Mounting Type Surface Mount |
Part Status Active | Packages Included 0603 |
Kit Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.99000 | $98.99 |


