
1N5311 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5311BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5311 BK TIN/LEAD |
Description | DIODE CUR REG 100V 4.14MA 600MW |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 4.14mA 600mW DO-204AH, DO-35, Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 4.14mA | |
Voltage - Limiting (Max) | 2.5V | |
Power - Max | 600mW | |
Applications | LED Driver | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |

