


CTLHR10-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLHR10-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CTLHR10-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CTLHR10-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLHR10-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 10A TLM364 |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TLM364 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 42pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM364 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.99880 | $99.88 |
| 500 | $0.92468 | $462.34 |
| 1,000 | $0.92366 | $923.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85437 | $4,271.85 |


