137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMAflat
DO-221AC, SMA Flat Leads

C4SMAFL85A TR13 PBFREE

DigiKey Part Number
1514-C4SMAFL85ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C4SMAFL85A TR13 PBFREE
Description
400W 85V SMD TRANSIENT VOLTAGE S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15506$1,550.60
20,000$0.14397$2,879.40
30,000$0.13832$4,149.60
50,000$0.13750$6,875.00
Manufacturers Standard Package