
CMUD6263E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMUD6263ETRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMUD6263E TR PBFREE |
Description | 70V SMD DIODE-SCHOTTKY (<1A) SIN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 100µA Surface Mount SOT-523 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 100µA | Supplier Device Package SOT-523 |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.18321 | $1,099.26 |


