CMPZDA3V6 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.04788
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.6 V 350 mW ±5.56% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZDA3V6 TR PBFREE

DigiKey Part Number
1514-CMPZDA3V6TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPZDA3V6 TR PBFREE
Description
DIODE ZENER ARRAY 3.6V SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 350 mW ±5.56% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5.56%
Power - Max
350 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.10989$989.01