
CMOZ4L7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ4L7TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ4L7TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ4L7TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ4L7 TR PBFREE |
Description | DIODE ZENER 4.7V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ4L7 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.40600 | $4.06 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.36000 | $180.00 |
| 1,000 | $0.34300 | $343.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31376 | $941.28 |
| 6,000 | $0.29038 | $1,742.28 |
| 9,000 | $0.27847 | $2,506.23 |
| 15,000 | $0.26875 | $4,031.25 |

