CMOZ2L7 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10
Unit Price: $0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 534
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03586
Datasheet

Similar


Rohm Semiconductor
In Stock: 760
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 2,763
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 1,551
Unit Price: $0.53000
Datasheet
Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ2L7 TR PBFREE

DigiKey Part Number
1514-CMOZ2L7TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ2L7TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ2L7TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ2L7 TR PBFREE
Description
DIODE ZENER 2.7V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ2L7 TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.73400$7.34
100$0.48040$48.04
500$0.37154$185.77
1,000$0.33645$336.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29188$875.64
6,000$0.26944$1,616.64
9,000$0.25801$2,322.09
15,000$0.24516$3,677.40
21,000$0.23756$4,988.76
30,000$0.23017$6,905.10
Manufacturers Standard Package