
CMLDM8120G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM8120GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM8120GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM8120GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM8120G TR PBFREE |
Description | MOSFET P-CH 20V 860MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 860mA (Ta) 350mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.56 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45800 | $4.58 |
| 100 | $0.29460 | $29.46 |
| 500 | $0.22432 | $112.16 |
| 1,000 | $0.20164 | $201.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17280 | $518.40 |
| 6,000 | $0.15827 | $949.62 |
| 9,000 | $0.15086 | $1,357.74 |
| 15,000 | $0.14254 | $2,138.10 |
| 21,000 | $0.13762 | $2,890.02 |
| 30,000 | $0.13283 | $3,984.90 |
| 75,000 | $0.13125 | $9,843.75 |

