Current Regulation Diode 100V 4.1mA 445mW 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJD3500 TR13 PBFREE

DigiKey Part Number
1514-CMJD3500TR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMJD3500 TR13 PBFREE
Description
DIODE CUR REG 100V 4.1MA 445MW
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 4.1mA 445mW 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
4.1mA
Voltage - Limiting (Max)
3.2V
Power - Max
445mW
Applications
LED Driver
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
DFN123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.43750$24,375.00
Manufacturers Standard Package